There are no models available for this part yet.
Overview of BC36-24MM-1/2"-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC36W042A | Amphenol Communications Solutions | Spring Battery Connector,SMT,2.0mm pitch 4 positions, 30u\\ Au LCP Black, Reel | |
380-5372-20W | Amphenol Communications Solutions | Receptacle,INFINX,6Pair 18 Positionition 24mm,100Ω, w/lossy | |
380-5571-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 24MM,100MΩ, no lossy |
Price & Stock for BC36-24MM-1/2"-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-BC36-24MM-1/2"-A-ND
|
DigiKey | 24MMX1/2" BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$341.2200 | Buy Now | |
DISTI #
72181578
|
RS | Bellows Coupling, Clamp, Bore 24mmX.50OD 2.25,L 3.202024 A, L Hub,321 SS Bellow | Ruland Manufacturing BC36-24MM-1/2"-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.3200 | RFQ |