Part Details for BC490AG by onsemi
Overview of BC490AG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC490AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PNP SILICON HIGH CURRENT TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA RoHS: Compliant | Europe - 5000 |
|
RFQ |
Part Details for BC490AG
BC490AG CAD Models
BC490AG Part Data Attributes
|
BC490AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC490AG
onsemi
1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC490AG
This table gives cross-reference parts and alternative options found for BC490AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC490AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC490AZL1G | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN, BIP General Purpose Small Signal | onsemi | BC490AG vs BC490AZL1G |
BC490A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Continental Device India Ltd | BC490AG vs BC490A |
BC490A | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92, TO-226, 3 PIN | onsemi | BC490AG vs BC490A |