Part Details for BC490BRLRE by Motorola Semiconductor Products
Overview of BC490BRLRE by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC490BRLRE
BC490BRLRE CAD Models
BC490BRLRE Part Data Attributes
|
BC490BRLRE
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BC490BRLRE
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BC490BRLRE
This table gives cross-reference parts and alternative options found for BC490BRLRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC490BRLRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC490BRLRP | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC490BRLRE vs BC490BRLRP |
BC490BRLRF | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC490BRLRE vs BC490BRLRF |
BC490BRLRB | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC490BRLRE vs BC490BRLRB |
BC490BRL1 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC490BRLRE vs BC490BRL1 |
BC490BRLRA | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC490BRLRE vs BC490BRLRA |
BC490BRL | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC490BRLRE vs BC490BRL |
BC490B5 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC490BRLRE vs BC490B5 |
BC490BRL | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC490BRLRE vs BC490BRL |
BC490BRLRF | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC490BRLRE vs BC490BRLRF |
BC490BRLRA | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC490BRLRE vs BC490BRLRA |