Part Details for BC490G by onsemi
Overview of BC490G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC490G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9072
|
Newark | Bc490G, Single Bipolar Transistors |Onsemi BC490G Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 80V, PNP, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 207 |
|
$0.0484 / $0.0569 | Buy Now |
|
ComSIT USA | PNP SILICON HIGH CURRENT TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 RoHS: Compliant | Europe - 4030 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5427 |
|
RFQ | |
DISTI #
4182287
|
Farnell | BC490G, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 6420 Lead time: 3 Weeks, 1 Days Container: Each | 207 |
|
$0.0754 | Buy Now |
Part Details for BC490G
BC490G CAD Models
BC490G Part Data Attributes
|
BC490G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC490G
onsemi
PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC490G
This table gives cross-reference parts and alternative options found for BC490G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC490G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC490RLRF | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC490G vs BC490RLRF |
BC490-18 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC490G vs BC490-18 |
BC490-5 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC490G vs BC490-5 |
BC490RLRP | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC490G vs BC490RLRP |
BC490RL | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BC490G vs BC490RL |
BC490 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92, TO-226, 3 PIN | onsemi | BC490G vs BC490 |
BC490-18 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC490G vs BC490-18 |
BC490RLRE | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BC490G vs BC490RLRE |
BC490RLRB | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC490G vs BC490RLRB |
BC490RL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | BC490G vs BC490RL1 |