-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V, 1 A PNP medium power transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5356
|
Newark | Transistor, Pnp, 80V, 1A, Sot1061, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.65W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BC53PA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0670 / $0.3950 | Buy Now |
DISTI #
1727-1257-1-ND
|
DigiKey | TRANS PNP 80V 1A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0582 / $0.3800 | Buy Now |
DISTI #
BC53PA,115
|
Avnet Americas | Trans GP BJT PNP 80V 1A 3-Pin HUSON T/R - Tape and Reel (Alt: BC53PA,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0520 / $0.0620 | Buy Now |
DISTI #
771-BC53PA115
|
Mouser Electronics | Bipolar Transistors - BJT BC53PA/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.0560 / $0.3800 | Order Now |
|
Future Electronics | BC53PA Series 80V 1A 1.65W Surface Mount PNP Medium Power Transistor - SOT-1061 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 21000Reel |
|
$0.0550 / $0.0614 | Buy Now |
DISTI #
BC53PA.115
|
TME | Transistor: PNP, bipolar, 80V, 1A, DFN2020-3,SOT1061 Min Qty: 5 | 2440 |
|
$0.0880 / $0.1460 | Buy Now |
DISTI #
BC53PA,115
|
Avnet Silica | Trans GP BJT PNP 80V 1A 3-Pin HUSON T/R (Alt: BC53PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
BC53PA,115
|
EBV Elektronik | Trans GP BJT PNP 80V 1A 3-Pin HUSON T/R (Alt: BC53PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.0699 / $0.0749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC53PA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC53PA,115
Nexperia
80 V, 1 A PNP medium power transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, S-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-04-08 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |