Part Details for BC53PASX 934068121115 by Nexperia
Overview of BC53PASX 934068121115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC53PASX 934068121115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC53PASX
|
TME | Transistor: PNP, bipolar, 80V, 1A, 1.65W, DFN2020D-3,SOT1061D Min Qty: 5 | 2380 |
|
$0.0970 / $0.1780 | Buy Now |