-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0477
|
Newark | Transistor, Bipol, Npn, 45V, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi BC547BBU Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1041 |
|
$0.0520 / $0.3600 | Buy Now |
DISTI #
BC547BBU-ND
|
DigiKey | TRANS NPN 45V 0.1A TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20566 In Stock |
|
$0.0392 / $0.3400 | Buy Now |
DISTI #
BC547BBU
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC547BBU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 90000 Factory Stock |
|
$0.0321 / $0.0383 | Buy Now |
DISTI #
512-BC547BBU
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 100mA HFE/450 RoHS: Compliant | 11407 |
|
$0.0390 / $0.3400 | Buy Now |
DISTI #
E02:0323_00847555
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 | Europe - 21893 |
|
$0.0358 / $0.3126 | Buy Now |
DISTI #
V36:1790_06297898
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 | Americas - 8170 |
|
$0.0387 / $0.3338 | Buy Now |
DISTI #
V79:2366_28617928
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 7046 |
|
$0.0355 / $0.3094 | Buy Now |
DISTI #
P40:2555_13634294
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 13 |
|
$0.0293 / $0.2432 | Buy Now |
|
Future Electronics | BC547 Series NPN 0.5 W 45 V Through Hole Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0346 / $0.0375 | Buy Now |
|
Future Electronics | BC547 Series NPN 0.5 W 45 V Through Hole Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Tray | 0Tray |
|
$0.0346 / $0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC547BBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC547BBU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC547BBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547BBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC547B{BOX} | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Diodes Incorporated | BC547BBU vs BC547B{BOX} |
BC547BD74Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547BBU vs BC547BD74Z |
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC547BBU vs BC547B |
BC547B-AP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC547BBU vs BC547B-AP |
BC547B/D27Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC547BBU vs BC547B/D27Z |
BC547BD75Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547BBU vs BC547BD75Z |
BC547B-AP | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | BC547BBU vs BC547B-AP |
BC547BTFR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547BBU vs BC547BTFR |
BC547B/D75Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC547BBU vs BC547B/D75Z |
BC547B,116 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC547BBU vs BC547B,116 |