-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor NPN Silicon Plastic, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0428
|
Newark | Bipolar Transistor, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi BC547BTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 432 |
|
$0.0730 / $0.3270 | Buy Now |
DISTI #
87X8545
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 300 Mhz, 500 Mw, 100 Ma, 110 Rohs Compliant: Yes |Onsemi BC547BTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1470 / $0.3230 | Buy Now |
DISTI #
BC547BTACT-ND
|
DigiKey | TRANS NPN 45V 0.1A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
30919 In Stock |
|
$0.0330 / $0.3300 | Buy Now |
DISTI #
BC547BTA
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC547BTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0311 / $0.0372 | Buy Now |
DISTI #
82C0428
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 432 Partner Stock |
|
$0.1020 / $0.3270 | Buy Now |
DISTI #
512-BC547BTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 100mA HFE/450 RoHS: Compliant | 40296 |
|
$0.0360 / $0.3100 | Buy Now |
DISTI #
V36:1790_06297902
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2332 | Americas - 8000 |
|
$0.0330 / $0.0456 | Buy Now |
|
Future Electronics | BC547 Series 45 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 10000Ammo Pack |
|
$0.0345 / $0.0401 | Buy Now |
|
Future Electronics | BC547 Series 45 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0345 / $0.0401 | Buy Now |
|
Future Electronics | BC547 Series 45 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0345 / $0.0401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC547BTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC547BTA
onsemi
Transistor NPN Silicon Plastic, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC547BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC547B{BOX} | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Diodes Incorporated | BC547BTA vs BC547B{BOX} |
BC547BD74Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547BTA vs BC547BD74Z |
BC547B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC547BTA vs BC547B |
BC547B-AP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC547BTA vs BC547B-AP |
BC547B/D27Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC547BTA vs BC547B/D27Z |
BC547BD75Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547BTA vs BC547BD75Z |
BC547B-AP | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | BC547BTA vs BC547B-AP |
BC547BTFR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC547BTA vs BC547BTFR |
BC547B/D75Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC547BTA vs BC547B/D75Z |
BC547B,116 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC547BTA vs BC547B,116 |