Part Details for BC547C by Diotec Semiconductor AG
Results Overview of BC547C by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC547C Information
BC547C by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC547C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC547C-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 500mW, TO92 Min Qty: 1 | 2790 |
|
$0.0174 / $0.1580 | Buy Now |
DISTI #
BC547C
|
IBS Electronics | SMALL SIGNAL BIPOLAR TRANSISTOR 0.1A I(C) 45V V(BR)CEO 1-ELEMENT NPN SILICON TO-92 Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0131 / $0.0138 | Buy Now |
Part Details for BC547C
BC547C CAD Models
BC547C Part Data Attributes
|
BC547C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC547C
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC547C
This table gives cross-reference parts and alternative options found for BC547C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC850G-C-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547C vs BC850G-C-AN3-R |
BC850G-C-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547C vs BC850G-C-AL3-R |
BC850G-C-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547C vs BC850G-C-AE3-R |
BC547CBK | Diotec Semiconductor AG | $0.0397 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC547C vs BC547CBK |
BC550CD26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC547C vs BC550CD26Z |
BC850L-C-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547C vs BC850L-C-AN3-R |
BC550CD27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC547C vs BC550CD27Z |
BC847CWQ-7-F | Diodes Incorporated | $0.1133 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC547C vs BC847CWQ-7-F |
BC550CD74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC547C vs BC550CD74Z |
BC847G-C-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547C vs BC847G-C-AE3-R |