Part Details for BC548BBK by Diotec Semiconductor AG
Overview of BC548BBK by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC548BBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BC548BBK-ND
|
DigiKey | TRANS NPN 30V 0.1A TO92 Min Qty: 1250 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0348 / $0.1706 | Buy Now |
DISTI #
4878-BC548BBK-ND
|
DigiKey | BJT TO92BK 30V 100MA NPN 0.5W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0207 / $0.1300 | Buy Now |
DISTI #
637-BC548BBK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 30V, 100mA, NPN RoHS: Compliant | 12013 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 30V - 100mA - NPN RoHS: Compliant | 0 |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
78819436
|
Verical | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1701 Package Multiple: 1 | Americas - 4366 |
|
$0.0420 / $0.0432 | Buy Now |
DISTI #
67036583
|
Verical | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 4300 Package Multiple: 4300 | Americas - 4300 |
|
$0.0183 | Buy Now |
DISTI #
BC548BBK-DIO
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 500mW, TO92 Min Qty: 1 | 4366 |
|
$0.0188 / $0.1713 | Buy Now |
Part Details for BC548BBK
BC548BBK CAD Models
BC548BBK Part Data Attributes:
|
BC548BBK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC548BBK
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC548BBK
This table gives cross-reference parts and alternative options found for BC548BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC548BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC548BD26Z | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC548BBK vs BC548BD26Z |
BC548BRLRF | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC548BBK vs BC548BRLRF |
BC548B18 | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC548BBK vs BC548B18 |
BC848T/R | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC548BBK vs BC848T/R |
BCW32T117 | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BC548BBK vs BCW32T117 |
BC548BTFR | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC548BBK vs BC548BTFR |
BC848 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BC548BBK vs BC848 |
BC548BTF | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC548BBK vs BC548BTF |
BC849L-B-AN3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC548BBK vs BC849L-B-AN3-R |
BC848TR13 | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC548BBK vs BC848TR13 |