Datasheets
BC548BTA by:

100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN

Part Details for BC548BTA by Rochester Electronics LLC

Overview of BC548BTA by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BC548BTA

BC548BTA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC548BTA Part Data Attributes

BC548BTA Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
BC548BTA Rochester Electronics LLC 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TO-92
Package Description LEAD FREE, TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type NPN
Qualification Status COMMERCIAL
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz

Alternate Parts for BC548BTA

This table gives cross-reference parts and alternative options found for BC548BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC548BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC548BTA NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO Fairchild Semiconductor Corporation BC548BTA vs BC548BTA
Part Number Description Manufacturer Compare
2N6729SMTA Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc BC548BTA vs 2N6729SMTA
2N6728M1TA Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc BC548BTA vs 2N6728M1TA
2N6718M1 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated BC548BTA vs 2N6718M1
BC546BTA 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC BC548BTA vs BC546BTA
BC238A Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Crimson Semiconductor Inc BC548BTA vs BC238A
ZTX554SMTC Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated BC548BTA vs ZTX554SMTC
BC238A Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation BC548BTA vs BC238A
BC546BBU Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation BC548BTA vs BC546BBU
2N6729M1TC Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc BC548BTA vs 2N6729M1TC
ZTX752L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated BC548BTA vs ZTX752L

BC548BTA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC548BTA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC548BTA by Rochester Electronics LLC

  • Please alert me when BC548BTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC548BTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC548BTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC548BTA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC548BTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC548BTA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: