-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor NPN Silicon Plastic, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0458
|
Newark | Transistor,bjt,npn,30V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC548CTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 945 |
|
$0.0300 | Buy Now |
DISTI #
31Y0484
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 30 V, 300 Mhz, 500 Mw, 100 Ma, 420 Rohs Compliant: Yes |Onsemi BC548CTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4428 |
|
$0.0710 / $0.3500 | Buy Now |
DISTI #
BC548CTAFSCT-ND
|
DigiKey | TRANS NPN 30V 0.1A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
16949 In Stock |
|
$0.0330 / $0.0560 | Buy Now |
DISTI #
BC548CTA
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC548CTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0311 / $0.0372 | Buy Now |
DISTI #
82C0458
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 945 Partner Stock |
|
$0.0800 | Buy Now |
DISTI #
512-BC548CTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30V 100mA RoHS: Compliant | 5841 |
|
$0.0360 / $0.3300 | Buy Now |
DISTI #
V72:2272_06297921
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1837 Container: Cut Strips | Americas - 15921 |
|
$0.0336 / $0.2046 | Buy Now |
DISTI #
V79:2366_26238395
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 5099 |
|
$0.0175 | Buy Now |
DISTI #
P40:2555_13152099
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1946 | Europe - 2358 |
|
$0.0303 / $0.3034 | Buy Now |
DISTI #
30340573
|
Verical | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Fan-Fold Min Qty: 175 Package Multiple: 1 Date Code: 1837 | Americas - 15921 |
|
$0.0336 / $0.0554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC548CTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC548CTA
onsemi
Transistor NPN Silicon Plastic, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC548CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC548CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC548CTA | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | BC548CTA vs BC548CTA |
BC548CTA | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC548CTA vs BC548CTA |
BC548CBU | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | BC548CTA vs BC548CBU |
BC548CBU | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC548CTA vs BC548CBU |