Part Details for BC549C B1G by Taiwan Semiconductor
Overview of BC549C B1G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC549C B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC549C B1G
|
Avnet Americas | Transistor GP BJT NPN 30V 100mA 3-Pin TO-92 Bulk - Boxed Product (Development Kits) (Alt: BC549C B1G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
RFQ | |
DISTI #
BC549C B1G
|
Avnet Americas | Transistor GP BJT NPN 30V 100mA 3-Pin TO-92 Bulk - Boxed Product (Development Kits) (Alt: BC549C B1G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
RFQ | |
DISTI #
BC549C-B1G
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 0.5W, TO92 Min Qty: 10 | 200 |
|
$0.0271 / $0.0638 | Buy Now |
Part Details for BC549C B1G
BC549C B1G CAD Models
BC549C B1G Part Data Attributes:
|
BC549C B1G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC549C B1G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |