Part Details for BC549C by Diotec Semiconductor AG
Overview of BC549C by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC549C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BC549C-ND
|
DigiKey | TRANS NPN 30V 0.1A TO92 Min Qty: 25 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
6271 In Stock |
|
$0.0233 / $0.2408 | Buy Now |
DISTI #
4878-BC549CCT-ND
|
DigiKey | BJT TO92 30V 100MA NPN 0.5W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
637-BC549C
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, NPN RoHS: Compliant | 4761 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 30V - 100mA - NPN RoHS: Compliant | 0 |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
78440924
|
Verical | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1701 Package Multiple: 1 | Americas - 4675 |
|
$0.0420 / $0.0432 | Buy Now |
DISTI #
BC549C-DIO
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 500mW, TO92 Min Qty: 1 | 4675 |
|
$0.0188 / $0.1713 | Buy Now |
DISTI #
12S5150
|
Bürklin Elektronik | Bipolar junction transistor, NPN, 100 mA, 30 V, THT, TO-92, BC549C Min Qty: 1 | 1731 |
|
$0.0248 / $0.0948 | Buy Now |
Part Details for BC549C
BC549C CAD Models
BC549C Part Data Attributes:
|
BC549C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC549C
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC549C
This table gives cross-reference parts and alternative options found for BC549C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC549C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC549CG | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | BC549C vs BC549CG |
BC549C-AMMO | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC549C vs BC549C-AMMO |
BC549C-T/R | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC549C vs BC549C-T/R |
BC549C | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC549C vs BC549C |
BC549C | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC549C vs BC549C |
BC549C | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BC549C vs BC549C |