Part Details for BC556BBK by Diotec Semiconductor AG
Overview of BC556BBK by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC556BBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-BC556BBK-ND
|
DigiKey | BJT TO92BK 65V PNP 0.5W 150C Min Qty: 5000 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
290000 In Stock |
|
$0.0242 | Buy Now |
DISTI #
4878-BC556BBK-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0207 | Buy Now |
DISTI #
637-BC556BBK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 65V, 100mA, PNP RoHS: Compliant | 3421 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 65V - 100mA - PNP RoHS: Compliant | 290000 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
BC556BBK-DIO
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 500mW, TO92 Min Qty: 1 | 5450 |
|
$0.0194 / $0.1761 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92BK - 65V - 100mA - PNP RoHS: Compliant | 290000 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
Part Details for BC556BBK
BC556BBK CAD Models
BC556BBK Part Data Attributes
|
BC556BBK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC556BBK
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC556BBK
This table gives cross-reference parts and alternative options found for BC556BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC556BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856L-B-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556BBK vs BC856L-B-AE3-R |
BC856L-B-AL3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556BBK vs BC856L-B-AL3-R |
BC556B_J18Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC556BBK vs BC556B_J18Z |
BC856G-B-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC556BBK vs BC856G-B-AE3-R |
BC556B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | Diotec Semiconductor AG | BC556BBK vs BC556B |
BC556BU | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC556BBK vs BC556BU |