Part Details for BC557 by Freescale Semiconductor
Overview of BC557 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC557
BC557 CAD Models
BC557 Part Data Attributes:
|
BC557
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC557
Freescale Semiconductor
TRANSISTOR,BJT,PNP,45V V(BR)CEO,100MA I(C),TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 120 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Surface Mount | NO |