Part Details for BC558A by Diotec Semiconductor AG
Overview of BC558A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC558A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC558ACT-ND
|
DigiKey | BJT TO92 30V 100MA PNP 0.5W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3877 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
637-BC558A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, PNP RoHS: Compliant | 8262 |
|
$0.0160 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 30V - 100mA - PNP RoHS: Compliant | 0 |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
78442270
|
Verical | Trans GP BJT PNP 30V 0.1A 500mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1634 Package Multiple: 1 | Americas - 5302 |
|
$0.0232 / $0.0427 | Buy Now |
DISTI #
BC558A-DIO
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 500mW, TO92 Min Qty: 1 | 5302 |
|
$0.0196 / $0.1783 | Buy Now |
|
LCSC | 30V 500mW 1102mA5V 100mA PNP TO-92 Bipolar (BJT) ROHS | 3990 |
|
$0.0212 / $0.0374 | Buy Now |
Part Details for BC558A
BC558A CAD Models
BC558A Part Data Attributes
|
BC558A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC558A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC558A
This table gives cross-reference parts and alternative options found for BC558A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC558A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC559ABK | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC558A vs BC559ABK |
BC559A | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC558A vs BC559A |
BC558AJ18Z | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC558A vs BC558AJ18Z |
BC859AD87Z | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | BC558A vs BC859AD87Z |
BC858G-A-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC558A vs BC858G-A-AE3-R |
BC858L-A-AE3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC558A vs BC858L-A-AE3-R |
BC558TA | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC558A vs BC558TA |
BC558AD74Z | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BC558A vs BC558AD74Z |
BC558TF | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC558A vs BC558TF |
BC859-A | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC558A vs BC859-A |