Part Details for BC558B by LGE
Overview of BC558B by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC558B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 625mW 1802mA5V 100mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | 680 |
|
$0.0123 / $0.0233 | Buy Now |