Part Details for BC637 by Philips Semiconductors
Overview of BC637 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BC637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 791 |
|
RFQ | ||
|
Quest Components | 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 632 |
|
$0.0987 / $0.3290 | Buy Now |
|
Sense Electronic Company Limited | TO92 | 1700 |
|
RFQ |
Part Details for BC637
BC637 CAD Models
BC637 Part Data Attributes
|
BC637
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC637
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |