-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A NPN medium power transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6316
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC68PA,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
34AH6728
|
Newark | Bc68Pa/Sot1061/Huson3 Rohs Compliant: Yes |Nexperia BC68PA,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 | Buy Now |
DISTI #
1727-BC68PA,115CT-ND
|
DigiKey | TRANS NPN 20V 2A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.0749 / $0.4900 | Buy Now |
DISTI #
BC68PA,115
|
Avnet Americas | Trans GP BJT NPN 20V 2A 3-Pin HUSON T/R - Tape and Reel (Alt: BC68PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000 |
|
$0.0710 | Buy Now |
DISTI #
BC68PA,115
|
Avnet Americas | Trans GP BJT NPN 20V 2A 3-Pin HUSON T/R - Tape and Reel (Alt: BC68PA,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 114000 Partner Stock |
|
$0.0679 / $0.0809 | Buy Now |
DISTI #
771-BC68PA115
|
Mouser Electronics | Bipolar Transistors - BJT BC68PA/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.0750 / $0.4700 | Order Now |
|
Future Electronics | ELITE PROGRAM PART - BC68PA/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0730 / $0.0799 | Buy Now |
|
Rochester Electronics | BC68PA - 20V, 2A NPN medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 114000 |
|
$0.0668 / $0.0786 | Buy Now |
DISTI #
BC68PA,115
|
Avnet Silica | Trans GP BJT NPN 20V 2A 3-Pin HUSON T/R (Alt: BC68PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200920837
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 9000 |
|
$0.0833 / $0.1284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC68PA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC68PA,115
Nexperia
20 V, 2 A NPN medium power transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, S-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-04-08 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |