There are no models available for this part yet.
Overview of BC7-30-01-05 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BC7-30-01-05 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60Y9333
|
Newark | Ctr,3P,9.6A,220-240Vdc,1Nc |Abb BC7-30-01-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2900 / $90.1900 | Buy Now | |
DISTI #
71167512
|
RS | CTR 3P 9.6A 220-240VDC 1NC | ABB BC7-30-01-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0100 / $92.5100 | RFQ | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant | 0 |
|
$59.3400 / $80.5900 | Buy Now | ||
DISTI #
BC7-30-01-05
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 220÷240VDC, 7A Min Qty: 1 | 0 |
|
$27.0900 / $30.7200 | RFQ |