Part Details for BC7-30-01-P1.4 by ABB Low Voltage Products and Systems
Overview of BC7-30-01-P1.4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC7-30-01-P1.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y9331
|
Newark | Bc7-30-01-P-1.4-81 Mini Contactor 24Vdc, |Abb BC7-30-01-P1.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7800 / $81.6400 | Buy Now |
DISTI #
71167528
|
RS | CTR 3P 9.6A 24V/1.4W 1NC PCB | ABB BC7-30-01-P1.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.1400 / $78.9200 | RFQ |