Part Details for BC7-30-10-07 by ABB Low Voltage Products and Systems
Overview of BC7-30-10-07 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC7-30-10-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71167532
|
RS | MINI CONTR.W/12VDC COIL | ABB BC7-30-10-07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$88.2600 / $98.0600 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE |
2 In Stock |
|
$57.4000 / $75.6200 | Buy Now |
DISTI #
BC7-30-10-07
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 12VDC, 7A, BC7 Min Qty: 1 | 0 |
|
$27.0900 / $30.7200 | RFQ |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE |
2 In Stock |
|
$57.4000 / $75.6200 | Buy Now |
|
Neutron USA | MINI CONTR.W/12VDC COIL, 3Pole, 3NO, Aux: 1NO, 20 A (AC-1) | 0 |
|
$175.6200 | Buy Now |