Part Details for BC7-30-10-P07 by ABB Low Voltage Products and Systems
Overview of BC7-30-10-P07 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC7-30-10-P07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y9341
|
Newark | Ctr,3P,9.6A,12Vdc,1No, pcb |Abb BC7-30-10-P07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2900 / $90.1900 | Buy Now |
DISTI #
71167543
|
RS | CTR 3P 9.6A 12VDC 1NO PCB | ABB BC7-30-10-P07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.5700 / $76.9600 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant | 0 |
|
$58.6900 / $78.9300 | Buy Now |