Part Details for BC7-30-10-P1.4 by ABB Low Voltage Products and Systems
Overview of BC7-30-10-P1.4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC7-30-10-P1.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y9342
|
Newark | 3P Interface Contr,24Vbdc, sp |Abb BC7-30-10-P1.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2600 / $100.9500 | Buy Now |
DISTI #
3845-BC7-30-10-P1.4-ND
|
DigiKey | Contactor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$47.1600 | Buy Now |
DISTI #
71167544
|
RS | 3P INTERFACE CONTR 24VBDC SP | ABB BC7-30-10-P1.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.1400 / $78.9200 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant |
5 In Stock |
|
$58.8700 / $77.5500 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant |
5 In Stock |
|
$58.8700 / $77.5500 | Buy Now |