-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2203
|
Newark | Transistor, Pnp, 80V, 0.5A, To-236Ab Rohs Compliant: Yes |Nexperia BC806-16H-QR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0630 / $0.2970 | Buy Now |
DISTI #
1727-BC806-16H-QRCT-ND
|
DigiKey | BC806-16H-Q/SOT23/TO-236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2936 In Stock |
|
$0.0276 / $0.2400 | Buy Now |
DISTI #
BC806-16H-QR
|
Avnet Americas | - Tape and Reel (Alt: BC806-16H-QR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0262 | Buy Now |
DISTI #
771-BC806-16H-QR
|
Mouser Electronics | Bipolar Transistors - BJT BC806-16H-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0280 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 | 0 |
|
$0.0291 | Buy Now |
DISTI #
BC806-16H-QR
|
TTI | Bipolar Transistors - BJT BC806-16H-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy