Part Details for BC807-25LT1 by Bytesonic Corporation
Overview of BC807-25LT1 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC807-25LT1
BC807-25LT1 CAD Models
BC807-25LT1 Part Data Attributes
|
BC807-25LT1
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
BC807-25LT1
Bytesonic Corporation
Small Signal Bipolar Transistor, 0.5A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |
Alternate Parts for BC807-25LT1
This table gives cross-reference parts and alternative options found for BC807-25LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-25LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-25/T4 | Small Signal Bipolar Transistor | Nexperia | BC807-25LT1 vs BC807-25/T4 |
933628570235 | TRANS PNP 45V 0.5A SOT23 | Nexperia | BC807-25LT1 vs 933628570235 |
BC807-25LT1 | Small Signal Bipolar Transistor, 0.5A I(C), PNP | LRC Leshan Radio Co Ltd | BC807-25LT1 vs BC807-25LT1 |
BC807-25-TAPE-7 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-25LT1 vs BC807-25-TAPE-7 |
BC807-25TRL | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-25LT1 vs BC807-25TRL |
BC807-25-13-F | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BC807-25LT1 vs BC807-25-13-F |
BC807-25LT1-TP | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC807-25LT1 vs BC807-25LT1-TP |
BC807-25TRL13 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-25LT1 vs BC807-25TRL13 |
BC807-25,215 | vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC807-25LT1 vs BC807-25,215 |
BC807-25LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC807-25LT1 vs BC807-25LT1G |