Part Details for BC807-40W by Luguang Electronic Technology Co Ltd
Overview of BC807-40W by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-40W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC807-40W-LGE
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 0.2W, SOT323 Min Qty: 20 | 0 |
|
$0.0180 / $0.0420 | RFQ |