-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC807DS - PNP/PNP general purpose double transistors@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2980
|
Newark | Bipolar Bjt Array Transistor, Pnp, -45 V, 600 Mw, -500 Ma, 160, Sot-457 Rohs Compliant: Yes |Nexperia BC807DS,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5660 |
|
$0.0930 / $0.4580 | Buy Now |
DISTI #
93X3909
|
Newark | Bipolar (Bjt) Array Transistor, Pnp, -45 V, 600 Mw, -500 Ma, 160, Sot-457 Rohs Compliant: Yes |Nexperia BC807DS,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0600 / $0.0750 | Buy Now |
DISTI #
BC807DS,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BC807DS,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0733 | Buy Now |
DISTI #
BC807DS,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BC807DS,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0711 / $0.0733 | Buy Now |
|
Rochester Electronics | BC807DS - Small Signal Bipolar Transistor, 0.5A, 45V, 2-Element, PNP, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 192000 |
|
$0.0409 / $0.0481 | Buy Now |
DISTI #
BC807DS.115
|
TME | Transistor: PNP x2, bipolar, 45V, 0.5A, 600mW, SC74,SOT457,TSOP6 Min Qty: 1 | 3402 |
|
$0.0579 / $0.3011 | Buy Now |
DISTI #
BC807DS,115
|
Avnet Asia | Trans GP BJT PNP 45V 0.5A 6-Pin TSOP T/R (Alt: BC807DS,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0661 / $0.0740 | Buy Now |
DISTI #
BC807DS,115
|
Avnet Silica | Trans GP BJT PNP 45V 0.5A 6-Pin TSOP T/R (Alt: BC807DS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 27000 |
|
Buy Now | |
DISTI #
C1S537100148892
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 5264 |
|
$0.0347 / $0.1520 | Buy Now |
DISTI #
BC807DS,115
|
EBV Elektronik | Trans GP BJT PNP 45V 0.5A 6-Pin TSOP T/R (Alt: BC807DS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807DS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC807DS,115
Nexperia
BC807DS - PNP/PNP general purpose double transistors@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
This table gives cross-reference parts and alternative options found for BC807DS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807DS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC807DS | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC807DS,115 vs BC807DS |