BC808-25T/R
Description: TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal

Overview of BC808-25T/R by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC808-25T/R by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC808-25T/R by NXP Semiconductors

BC808-25T/R
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
VCEsat-Max
0.7 V
Want to compare parts?
  1. BC808-25T/R
    NXP Semiconductors
    TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
    VS

Alternate Parts for BC808-25T/R

This table gives cross-reference parts and alternative options found for BC808-25T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC808-25T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC808-25TC Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BC808-25T/R vs BC808-25TC
BC80825 Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon Fairchild Semiconductor Corporation BC808-25T/R vs BC80825
BC808-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BC808-25T/R vs BC808-25
BC808-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BC808-25T/R vs BC808-25
BC808-25TA 500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Diodes Incorporated BC808-25T/R vs BC808-25TA
BC808-25 Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. BC808-25T/R vs BC808-25
BC808.25TR Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC808-25T/R vs BC808.25TR
BC808-25TRL TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC808-25T/R vs BC808-25TRL
BC808.25TR13 Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC808-25T/R vs BC808.25TR13
BC808-25TA Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BC808-25T/R vs BC808-25TA
Part Number Description Manufacturer Compare
BC80825 Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon Fairchild Semiconductor Corporation BC808-25T/R vs BC80825
MMBTA55 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BC808-25T/R vs MMBTA55
MMBTA55LT3 PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BC808-25T/R vs MMBTA55LT3
MPSA55/D10Z(OPTION5) Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 National Semiconductor Corporation BC808-25T/R vs MPSA55/D10Z(OPTION5)
MPSA55/D29Z{OPTION18} 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments BC808-25T/R vs MPSA55/D29Z{OPTION18}
BC808-16TRL13 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation BC808-25T/R vs BC808-16TRL13
MPSA55/D28Z 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments BC808-25T/R vs MPSA55/D28Z
MMBTA55LT1 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN Rochester Electronics LLC BC808-25T/R vs MMBTA55LT1
FMMTA55 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BC808-25T/R vs FMMTA55
BC808.25TR13 Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC808-25T/R vs BC808.25TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC808-25T/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC808-25T/R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BC808-25T/R would you like to use for your alert(s)?
  • Please alert me when BC808-25T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC808-25T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC808-25T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC808-25T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC808-25T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC808-25T/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: