Part Details for BC817-16 RFG by Taiwan Semiconductor
Overview of BC817-16 RFG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC817-16RFGCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0252 / $0.2500 | Buy Now |
DISTI #
BC817-16 RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin TO-23 T/R - Tape and Reel (Alt: BC817-16 RFG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0152 | Buy Now |
DISTI #
821-BC817-16RFG
|
Mouser Electronics | Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor RoHS: Compliant | 11759 |
|
$0.0230 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0164 | Buy Now |
DISTI #
80317597
|
Verical | Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 387 Package Multiple: 1 Date Code: 2351 | Americas - 1600 |
|
$0.0259 | Buy Now |
DISTI #
BC817-16 RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin TO-23 T/R - Tape and Reel (Alt: BC817-16 RFG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0152 | Buy Now |
|
Chip1Cloud | TRANSISTOR, NPN, 45V, 0.5A, 100A | 2210 |
|
RFQ |
Part Details for BC817-16 RFG
BC817-16 RFG CAD Models
BC817-16 RFG Part Data Attributes:
|
BC817-16 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC817-16 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |