Part Details for BC817-16W RF by Taiwan Semiconductor
Overview of BC817-16W RF by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-16W RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817-16W RF
|
Avnet Americas | - Tape and Reel (Alt: BC817-16W RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0245 / $0.0268 | Buy Now |
DISTI #
821-BC817-16W-RF
|
Mouser Electronics | Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0240 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0287 | Buy Now |
Part Details for BC817-16W RF
BC817-16W RF CAD Models
BC817-16W RF Part Data Attributes:
|
BC817-16W RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC817-16W RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |