Part Details for BC817-25LT1 by Freescale Semiconductor
Overview of BC817-25LT1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817-25LT1
BC817-25LT1 CAD Models
BC817-25LT1 Part Data Attributes
|
BC817-25LT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC817-25LT1
Freescale Semiconductor
TRANSISTOR,BJT,NPN,45V V(BR)CEO,500MA I(C),SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 160 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 200 MHz |