Part Details for BC817-40 by Kingtronics International Company
Overview of BC817-40 by Kingtronics International Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817-40
BC817-40 CAD Models
BC817-40 Part Data Attributes:
|
BC817-40
Kingtronics International Company
Buy Now
Datasheet
|
Compare Parts:
BC817-40
Kingtronics International Company
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KINGTRONICS INTERNATIONAL CO | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 |