Part Details for BC817-40WHE3-TP by Micro Commercial Components
Overview of BC817-40WHE3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40WHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC817-40WHE3-TPCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5330 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-BC817-40WHE3
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50Vcbo 45Vceo 5Vebo 500mA 200mW RoHS: Compliant | 8836 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0225 | Buy Now |
Part Details for BC817-40WHE3-TP
BC817-40WHE3-TP CAD Models
BC817-40WHE3-TP Part Data Attributes
|
BC817-40WHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817-40WHE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
DC Current Gain-Min (hFE) | 250 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |