Datasheets
BC818-25 by:

Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3

Part Details for BC818-25 by Central Semiconductor Corp

Overview of BC818-25 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BC818-25

BC818-25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC818-25 Part Data Attributes

BC818-25 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
BC818-25 Central Semiconductor Corp Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description PLASTIC PACKAGE-3
Reach Compliance Code not_compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Surface Mount YES
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC818-25

This table gives cross-reference parts and alternative options found for BC818-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC818-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC818-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Siemens BC818-25 vs BC818-25
BC818-25TRL13 TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC818-25 vs BC818-25TRL13
BC818-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Infineon Technologies AG BC818-25 vs BC818-25
BC818-25TRL Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BC818-25 vs BC818-25TRL
BC818-25 Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Samsung Semiconductor BC818-25 vs BC818-25
BC818-25TA Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BC818-25 vs BC818-25TA
BC818-25 Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 TDK Micronas GmbH BC818-25 vs BC818-25
BC818-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Continental Device India Ltd BC818-25 vs BC818-25
BC818-25 TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC818-25 vs BC818-25
BC818-25 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal National Semiconductor Corporation BC818-25 vs BC818-25
Part Number Description Manufacturer Compare
BC818-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BC818-25 vs BC818-25
BC818-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Siemens BC818-25 vs BC818-25
BC818-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Infineon Technologies AG BC818-25 vs BC818-25
BC818-25TRL TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC818-25 vs BC818-25TRL
BC818-25 Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 TDK Micronas GmbH BC818-25 vs BC818-25
BC818-25TA Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc BC818-25 vs BC818-25TA
BC818.25TR Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp BC818-25 vs BC818.25TR
BC818-25TRL Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BC818-25 vs BC818-25TRL
BC818.25LEADFREE Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BC818-25 vs BC818.25LEADFREE
BC818-25 TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC818-25 vs BC818-25

BC818-25 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC818-25 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC818-25 by Central Semiconductor Corp

  • Please alert me when BC818-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC818-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC818-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC818-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC818-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC818-25 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: