Part Details for BC846A-AQ by Diotec Semiconductor AG
Overview of BC846A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BC846A-AQ-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23-3 Min Qty: 750 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0392 / $0.2494 | Buy Now |
DISTI #
4878-BC846A-AQCT-ND
|
DigiKey | BJT SOT23 65V 100MA NPN 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) |
3000 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
637-BC846A-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 65V - 100mA - NPN - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0108 / $0.0162 | Buy Now |
DISTI #
79327577
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3900 Package Multiple: 25 | Americas - 4600 |
|
$0.0215 | Buy Now |
DISTI #
BC846A-AQ-DIO
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 250mW, SOT23 Min Qty: 25 | 4600 |
|
$0.0132 / $0.0316 | Buy Now |
Part Details for BC846A-AQ
BC846A-AQ CAD Models
BC846A-AQ Part Data Attributes:
|
BC846A-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC846A-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC846A-AQ
This table gives cross-reference parts and alternative options found for BC846A-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846A-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC546G-A-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC846A-AQ vs BC546G-A-T92-B |
BC846A-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC846A-AQ vs BC846A-Q |
BC546L-A-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC846A-AQ vs BC546L-A-T92-K |
BC546G-A-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC846A-AQ vs BC546G-A-T92-K |