-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9602
|
Newark | Bipolar Transistor, Npn, 65V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC846ALT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
BC846ALT3GOSCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35433 In Stock |
|
$0.0126 / $0.1400 | Buy Now |
DISTI #
BC846ALT3G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846ALT3G) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
863-BC846ALT3G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 80V NPN RoHS: Compliant | 22010 |
|
$0.0140 / $0.1400 | Buy Now |
DISTI #
70300193
|
RS | ON Semi BC846ALT3G NPN Bipolar Transistor, 0.1 A, 65 V, 3-Pin SOT-23 | ON Semiconductor BC846ALT3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0160 | RFQ |
|
Future Electronics | Bipolar Transistors - BJT 100mA 80V NPN RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0114 / $0.0127 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 2200 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 65V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236 | 1760 |
|
$0.0400 / $0.2000 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 65V, NPN, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 370180 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846ALT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC846ALT3G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846ALT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846ALT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846AMTF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846ALT3G vs BC846AMTF |
BC846A-7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846ALT3G vs BC846A-7 |
BC846ATC | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BC846ALT3G vs BC846ATC |
BC846A,215 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846ALT3G vs BC846A,215 |
BC846A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC846ALT3G vs BC846A |
BC846A,235 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846ALT3G vs BC846A,235 |
BC846AR | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846ALT3G vs BC846AR |
BC846ATR13LEADFREE | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC846ALT3G vs BC846ATR13LEADFREE |
BC846ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC846ALT3G vs BC846ATR13 |
BC846AMTF | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | BC846ALT3G vs BC846AMTF |