-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6750
|
Newark | Bc846B/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BC846B,235 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
1727-1876-1-ND
|
DigiKey | TRANS NPN 65V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
494718 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
BC846B,235
|
Avnet Americas | Single Bipolar Transistor, NPN, 65 V, 100 mA, 250 mW, SOT23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: BC846B,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000 |
|
$0.0137 | Buy Now |
DISTI #
BC846B,235
|
Avnet Americas | Single Bipolar Transistor, NPN, 65 V, 100 mA, 250 mW, SOT23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: BC846B,235) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1150 Partner Stock |
|
$0.0199 / $0.0237 | Buy Now |
DISTI #
771-BC846B235
|
Mouser Electronics | Bipolar Transistors - BJT BC846B/SOT23/TO-236AB RoHS: Compliant | 47539 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | BC846 Series 65 V 0.1 A Surface Mount NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 1800000Reel |
|
$0.0077 / $0.0088 | Buy Now |
|
Future Electronics | BC846 Series 65 V 0.1 A Surface Mount NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 150000Reel |
|
$0.0090 / $0.0104 | Buy Now |
DISTI #
82745158
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2422 | Americas - 310000 |
|
$0.0132 | Buy Now |
DISTI #
83628617
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2419 | Americas - 100000 |
|
$0.0119 | Buy Now |
DISTI #
64026091
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 2218 | Americas - 33211 |
|
$0.0104 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846B,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846B,235
Nexperia
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC846B,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846B,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846B-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC846B,235 vs BC846B-TP |
BC846BLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC846B,235 vs BC846BLT1G |
BC846B/T4 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846B,235 vs BC846B/T4 |
BC846BD87Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC846B,235 vs BC846BD87Z |
BC846BE6327XT | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC846B,235 vs BC846BE6327XT |
BC846B | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | BC846B,235 vs BC846B |
Q62702-C1746 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BC846B,235 vs Q62702-C1746 |
BC846BT/R | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846B,235 vs BC846BT/R |
BC846B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | TDK Micronas GmbH | BC846B,235 vs BC846B |
BC846B,215 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846B,235 vs BC846B,215 |