Part Details for BC846B-AU_R1_000A1 by PanJit Semiconductor
Overview of BC846B-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846B-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC846B-AUR1000A1
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-23 AEC-Q101 Qualified RoHS: Compliant | 4570 |
|
$0.0160 / $0.1800 | Buy Now |
DISTI #
BC846B-AU-R1
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 0.33W, SOT23 Min Qty: 25 | 2600 |
|
$0.0177 / $0.0316 | Buy Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-23 AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 282860 |
|
$0.0100 / $0.0200 | Buy Now |
DISTI #
BC846B-AU_R1_000A1
|
Avnet Silica | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R (Alt: BC846B-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BC846B-AU_R1_000A1
BC846B-AU_R1_000A1 CAD Models
BC846B-AU_R1_000A1 Part Data Attributes:
|
BC846B-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC846B-AU_R1_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846B-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC846B-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846B-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846B-AU_R1_000A1 vs BC846B |
BC846BT/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846B-AU_R1_000A1 vs BC846BT/R13 |
BC846BT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846B-AU_R1_000A1 vs BC846BT/R7 |
BC846B_R2_00001 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | PanJit Semiconductor | BC846B-AU_R1_000A1 vs BC846B_R2_00001 |
BC846B-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846B-AU_R1_000A1 vs BC846B-AU_R2_000A1 |
BC846B_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | PanJit Semiconductor | BC846B-AU_R1_000A1 vs BC846B_R1_00001 |