-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7536
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 65 V, 100 Mhz, 300 Mw, 100 Ma, 200 Rohs Compliant: Yes |Onsemi BC846BLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 63000 |
|
$0.0170 | Buy Now |
DISTI #
88H4565
|
Newark | Bipolar Transistor, Npn, 65V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi BC846BLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9627 |
|
$0.0170 | Buy Now |
DISTI #
BC846BLT1GOSCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1496848 In Stock |
|
$0.0126 / $0.1400 | Buy Now |
DISTI #
BC846BLT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
BC846BLT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
88H4565
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 9627 Partner Stock |
|
$0.0400 / $0.1470 | Buy Now |
DISTI #
863-BC846BLT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 80V NPN RoHS: Compliant | 2842990 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V36:1790_07300602
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2342 | Americas - 123000 |
|
$0.0120 / $0.0153 | Buy Now |
DISTI #
E02:0323_00017685
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2409 | Europe - 66000 |
|
$0.0111 / $0.0146 | Buy Now |
DISTI #
V72:2272_07300602
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 300mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2126 Container: Cut Strips | Americas - 31512 |
|
$0.0141 / $0.1198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC846BLT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BLT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC846BLT1G vs BC846BLT3G |
BC846B-7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846BLT1G vs BC846B-7 |
BC846B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | BC846BLT1G vs BC846B |
BC846B-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC846BLT1G vs BC846B-7-F |
Q62702-C1746 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BC846BLT1G vs Q62702-C1746 |
BC846B,215 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846BLT1G vs BC846B,215 |
BC846B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC846BLT1G vs BC846B |
BC846BT/R | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846BLT1G vs BC846BT/R |
BC846B-13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846BLT1G vs BC846B-13 |
BC846-B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC846BLT1G vs BC846-B |