Part Details for BC846BR TR PBFREE by Central Semiconductor Corp
Overview of BC846BR TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846BR TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-BC846BRTRPBFREECT-ND
|
DigiKey | TRANS NPN 65V SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17885 In Stock |
|
$0.0444 / $0.4000 | Buy Now |
DISTI #
BC846BR TR PBFREE
|
Avnet Americas | Transistor GP BJT NPN 65V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846BR TR PBFREE) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0455 / $0.0533 | Buy Now |
DISTI #
610-BC846BRTR
|
Mouser Electronics | Bipolar Transistors - BJT NPN 80Vcbo 65Vceo 5.0Vebo 200mA RoHS: Compliant | 4455 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | BC846 Series 65 V 200 mA 100 MHz Surface Mount NPN Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0485 / $0.0542 | Buy Now |
DISTI #
BC846BRTR-CEN
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 350mW, SOT23,TO236AB Min Qty: 5 | 0 |
|
$0.0670 / $0.1420 | RFQ |