-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6303
|
Newark | Bc846Bw/Sot323/Sc-70 Rohs Compliant: Yes |Nexperia BC846BW,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3141000 |
|
$0.0120 | Buy Now |
DISTI #
67T1011
|
Newark | Trans, Npn, 65V, 0.1A, 150Deg C, 0.2W, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BC846BW,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 204 |
|
$0.0170 | Buy Now |
DISTI #
97W1873
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 65 V, 100 Mhz, 200 Mw, 100 Ma, 200 Rohs Compliant: Yes |Nexperia BC846BW,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
BC846BW,115
|
Avnet Americas | Single Bipolar Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323 (SC-70), 3 Pins, Surface Mount - Tape and Reel (Alt: BC846BW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3141000 |
|
$0.0255 | Buy Now |
|
Rochester Electronics | BC846BW - Small Signal Bipolar Transistor, 0.1A, 65V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 217613 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC846BW.115
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 200mW, SC70,SOT323 Min Qty: 1 | 6699 |
|
$0.0172 / $0.1452 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3380 |
|
RFQ | |
DISTI #
BC846BW,115
|
Avnet Asia | Single Bipolar Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323 (SC-70), 3 Pins, Surface Mount (Alt: BC846BW,115) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0149 / $0.0212 | Buy Now |
DISTI #
BC846BW,115
|
Avnet Silica | Single Bipolar Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323 (SC-70), 3 Pins, Surface Mount (Alt: BC846BW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 531000 |
|
Buy Now | |
DISTI #
C1S548200472491
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes | 1590000 |
|
$0.0096 / $0.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846BW,115
Nexperia
BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846BW,115 vs BC846BW-7-F |
BC846BWT/R | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846BW,115 vs BC846BWT/R |
BC846BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC846BW,115 vs BC846BW |
BC846BW-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC846BW,115 vs BC846BW-AU_R1_000A1 |
BC846BWT1 | Small Signal Bipolar Transistor, 0.1A I(C), NPN | LRC Leshan Radio Co Ltd | BC846BW,115 vs BC846BWT1 |
BC846BWT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC846BW,115 vs BC846BWT1G |
BC846BW-7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846BW,115 vs BC846BW-7 |
BC846BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC846BW,115 vs BC846BW |
BC846BW | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | BC846BW,115 vs BC846BW |
BC846BWT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846BW,115 vs BC846BWT/R7 |