Part Details for BC846C-TP by Micro Commercial Components
Overview of BC846C-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846C-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC846C-TPCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
35 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
833-BC846C-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN SIGNAL TRANSISTOR RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT NPN SIGNAL TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0118 / $0.0138 | Buy Now |
DISTI #
BC846C-TP
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 225mW, SOT23 Min Qty: 25 | 5975 |
|
$0.0193 / $0.0359 | Buy Now |
Part Details for BC846C-TP
BC846C-TP CAD Models
BC846C-TP Part Data Attributes:
|
BC846C-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC846C-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
DC Current Gain-Min (hFE) | 428 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |