-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9081
|
Newark | Trans, Npn, 65V, 0.1A, 150Deg C, 0.2W, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:65V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Nexperia BC846S,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 558 |
|
$0.0170 | Buy Now |
DISTI #
93X3916
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 65 V, 100 Mhz, 200 Mw, 100 Ma, 110 Rohs Compliant: Yes |Nexperia BC846S,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
1727-6189-1-ND
|
DigiKey | TRANS 2NPN 65V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
10706 In Stock |
|
$0.0202 / $0.2000 | Buy Now |
DISTI #
BC846S,115
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BC846S,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
BC846S,115
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BC846S,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
771-BC846S-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BC846S/SOT363/SC-88 RoHS: Compliant | 407401 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V36:1790_06513702
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 300mW 6-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2346 | Americas - 27000 |
|
$0.0183 / $0.0270 | Buy Now |
|
Future Electronics | BC846 Series 65 V 100 mA Double NPN General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2874000Reel |
|
$0.0194 / $0.0223 | Buy Now |
|
Future Electronics | BC846 Series 65 V 100 mA Double NPN General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0194 / $0.0221 | Buy Now |
|
Future Electronics | BC846 Series 65 V 100 mA Double NPN General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0194 / $0.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846S,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846S,115
Nexperia
BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-05-29 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC846S,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846S,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055429165 | Small Signal Bipolar Transistor | Nexperia | BC846S,115 vs 934055429165 |
BC846ST/R | Small Signal Bipolar Transistor | Nexperia | BC846S,115 vs BC846ST/R |
BC846S | Small Signal Bipolar Transistor | Nexperia | BC846S,115 vs BC846S |
BC846SF | BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC846S,115 vs BC846SF |
BC846S,115 | BC846S - NPN general purpose double transistor TSSOP 6-Pin | NXP Semiconductors | BC846S,115 vs BC846S,115 |
BC846ST/R | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846S,115 vs BC846ST/R |
BC846S | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846S,115 vs BC846S |
BC846S,125 | BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC846S,115 vs BC846S,125 |
934055429115 | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SOT-363, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846S,115 vs 934055429115 |