-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9710
|
Newark | Bipolar Array, Dual Npn, 65V, 0.1A/Tssop Rohs Compliant: Yes |Nexperia BC846SZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3515 |
|
$0.0560 / $0.2740 | Buy Now |
DISTI #
1727-BC846SZCT-ND
|
DigiKey | TRANS 2NPN 65V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19895 In Stock |
|
$0.0268 / $0.2700 | Buy Now |
DISTI #
BC846SZ
|
Avnet Americas | BC846S/SC-88/REEL 11" Q3/T4 S - Tape and Reel (Alt: BC846SZ) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
771-BC846SZ
|
Mouser Electronics | Bipolar Transistors - BJT BC846S/SOT363/SC-88 RoHS: Compliant | 9212 |
|
$0.0270 / $0.2700 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BC846S/SC-88/REEL 11" Q3/T4 *S - TSSOP-6. RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0231 / $0.0255 | Buy Now |
DISTI #
BC846SZ
|
TTI | Bipolar Transistors - BJT BC846S/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0235 / $0.0260 | Buy Now |
DISTI #
BC846SZ
|
Avnet Americas | BC846S/SC-88/REEL 11" Q3/T4 S - Tape and Reel (Alt: BC846SZ) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
BC846SZ
|
Avnet Americas | BC846S/SC-88/REEL 11" Q3/T4 S - Tape and Reel (Alt: BC846SZ) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
3439609
|
element14 Asia-Pacific | BIPOLAR ARRAY, DUAL NPN, 65V, 0.1A/TSSOP RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3515 |
|
$0.0293 / $0.1655 | Buy Now |
DISTI #
3439609RL
|
element14 Asia-Pacific | BIPOLAR ARRAY, DUAL NPN, 65V, 0.1A/TSSOP RoHS: Compliant Min Qty: 100 Container: Reel | 3515 |
|
$0.0293 / $0.1047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846SZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846SZ
Nexperia
BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.1 V |
This table gives cross-reference parts and alternative options found for BC846SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055429165 | Small Signal Bipolar Transistor | Nexperia | BC846SZ vs 934055429165 |
BC846ST/R | Small Signal Bipolar Transistor | Nexperia | BC846SZ vs BC846ST/R |
BC846S | Small Signal Bipolar Transistor | Nexperia | BC846SZ vs BC846S |
BC846SF | BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC846SZ vs BC846SF |
BC846S,115 | BC846S - NPN general purpose double transistor TSSOP 6-Pin | NXP Semiconductors | BC846SZ vs BC846S,115 |
BC846ST/R | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846SZ vs BC846ST/R |
BC846S | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846SZ vs BC846S |
BC846S,125 | BC846S - NPN general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC846SZ vs BC846S,125 |
934055429115 | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SOT-363, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846SZ vs 934055429115 |