-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC847A-QVLTR-ND
|
DigiKey | BC847A-Q/SOT23/TO-236AB Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 / $0.0152 | Buy Now |
DISTI #
BC847A-QVL
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847A-QVL) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0101 | Buy Now |
DISTI #
771-BC847A-QVL
|
Mouser Electronics | Bipolar Transistors - BJT BC847A-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 | 0 |
|
$0.0094 | Buy Now |
DISTI #
BC847A-QVL
|
TTI | Bipolar Transistors - BJT BC847A-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0091 / $0.0100 | Buy Now |
DISTI #
BC847A-QVL
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847A-QVL) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0101 | Buy Now |
DISTI #
BC847A-QVL
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 0 |
|
$0.0150 / $0.0300 | RFQ |
DISTI #
BC847A-QVL
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847A-QVL) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0101 | Buy Now |
DISTI #
BC847A-QVL
|
Avnet Asia | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R (Alt: BC847A-QVL) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0142 / $0.0159 | Buy Now |
DISTI #
BC847A-QVL
|
Avnet Silica | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R (Alt: BC847A-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 90000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847A-QVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847A-QVL
Nexperia
BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for BC847A-QVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847A-QVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847AT-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC847A-QVL vs BC847AT-TP-HF |
BC547A | Small Signal Bipolar Transistor, | Surge Components Inc | BC847A-QVL vs BC547A |
BC847A | Small Signal Bipolar Transistor, | Taitron Components Inc | BC847A-QVL vs BC847A |
BC847RA,147 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC847A-QVL vs BC847RA,147 |
BC547L-A-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847A-QVL vs BC547L-A-T92-K |
BC547G-A-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847A-QVL vs BC547G-A-T92-K |
BC847AT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC847A-QVL vs BC847AT |
BC547G-A-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847A-QVL vs BC547G-A-T92-B |
BC847A-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847A-QVL vs BC847A-AQ |
BC847A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BC847A-QVL vs BC847A |