Part Details for BC847AS-AU_R2_000A1 by PanJit Semiconductor
Overview of BC847AS-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC847AS-AU_R2_000A1
BC847AS-AU_R2_000A1 CAD Models
BC847AS-AU_R2_000A1 Part Data Attributes
|
BC847AS-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847AS-AU_R2_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BC847AS-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BC847AS-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847AS-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847AS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847AS-AU_R2_000A1 vs BC847AS_R2_00001 |
BC847AST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC847AS-AU_R2_000A1 vs BC847AST/R7 |
BC847AS-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847AS-AU_R2_000A1 vs BC847AS-AU_R1_000A1 |
BC847AS_R2_10001 | Transistor, | PanJit Semiconductor | BC847AS-AU_R2_000A1 vs BC847AS_R2_10001 |
BC847AS_R1_10001 | Transistor, | PanJit Semiconductor | BC847AS-AU_R2_000A1 vs BC847AS_R1_10001 |