Part Details for BC847B-B5003 by Infineon Technologies AG
Overview of BC847B-B5003 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847B-B5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC847B-B5003-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
BC847B-B5003
|
Avnet Americas | - Bulk (Alt: BC847B-B5003) RoHS: Not Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 30000 Partner Stock |
|
$0.0206 / $0.0230 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 60 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 48 |
|
$0.3750 / $0.7500 | Buy Now | |
|
Rochester Electronics | BC847 - General Purpose Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0195 / $0.0230 | Buy Now |