Part Details for BC847BW/DG,115 by NXP Semiconductors
Overview of BC847BW/DG,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BW/DG,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC847BW/DG115-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BC847BW - Small Signal Bipolar Transistor, 0.1A, 45V, NPN, SC-70 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BC847BW/DG,115
BC847BW/DG,115 CAD Models
BC847BW/DG,115 Part Data Attributes
|
BC847BW/DG,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847BW/DG,115
NXP Semiconductors
45 V, 100 mA NPN general-purpose transistors; Package: SOT323 (SC-70); Container: Tape reel smd
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |